
Compact programmable logic controller featuring 12 analog inputs and 8 relay outputs. Operates on 24VDC with a temperature range of 0°C to 55°C. Offers flexible mounting options including surface mount, DIN rail, and chassis mount. IP20 rated with terminal block termination. UL, CSA, CE, and cURus approvals ensure broad compliance.
Sign in to ask questions about the Omron ZEN-20C1DR-D-V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron ZEN-20C1DR-D-V2 technical specifications.
| Approvals | UL, CSA, CE, cURus |
| Package/Case | SMD/SMT |
| Depth | 56mm |
| Display Type | LCD |
| Input Type | ANALOG |
| Lead Free | Lead Free |
| Length | 94.7mm |
| Manufacturer Series | ZEN |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, DIN Rail, Chassis Mount |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | ZEN V2 |
| Size | 56mm |
| Termination | Terminal Block |
| DC Rated Voltage | -24V |
| Weight | 0.772lb |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Omron ZEN-20C1DR-D-V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
