Sign in to ask questions about the Omron ZEN-20C1DT-D-V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron ZEN-20C1DT-D-V2 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Depth | 56mm |
| Display Type | LCD |
| Length | 122.5mm |
| Manufacturer Series | ZEN |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Chassis Mount, Surface Mount |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 28.8V |
| Output Current | 30A |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | ZEN V2 |
| Size | 56mm |
| Weight | 0.772lb |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Omron ZEN-20C1DT-D-V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
