
The Omron ZEN V2 relay module operates at 240V with a maximum output current of 4.5A. It features 12 inputs and 8 outputs, with a package quantity of one per unit. The module is rated for IP20 and has a maximum operating temperature of 55°C, with a minimum operating temperature of 0°C. It is available in a lead-free package with a terminal block termination and can be mounted via chassis mount, DIN rail, or surface mount.
Sign in to ask questions about the Omron ZEN-20C2AR-A-V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron ZEN-20C2AR-A-V2 technical specifications.
| Approvals | UL, CSA, CE, cURus |
| Package/Case | Module |
| Depth | 56mm |
| Lead Free | Lead Free |
| Length | 90mm |
| Manufacturer Series | ZEN |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail, Surface Mount |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 240V |
| Output Current | 4.5A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | ZEN V2 |
| Termination | Terminal Block |
| Weight | 0.772lb |
| Width | 122.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron ZEN-20C2AR-A-V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
