Omron ZEN-20C3DR-D-V2 technical specifications.
| Approvals | CE, cULus, UL, CSA, cURus |
| Depth | 56mm |
| Display Type | LCD |
| Input Type | ANALOG |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Chassis Mount |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | ZEN V2 |
| Size | 56mm |
| Termination | Terminal Block |
| Weight | 0.772lb |
| Width | 122.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron ZEN-20C3DR-D-V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
