Omron ZEN-8E1DR technical specifications.
| Approvals | cULus, IEC, EN |
| Package/Case | Module |
| Depth | 2.126inch |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 3.543inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Rack |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | ZEN V2 |
| Size | 54mm |
| Termination | Screw |
| Weight | 0.265lb |
| Width | 1.378inch |
| RoHS | Compliant |
Download the complete datasheet for Omron ZEN-8E1DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
