
The Omron ZEN-BAT01 is a lithium panel meter with a DC rated voltage of 240V. It features a lead-free design and meets CSA and cULus approval standards. The meter has an external mount and is packaged in bulk quantities. The ZEN V2 series is a line of industrial automation and control products from Omron.
Sign in to ask questions about the Omron ZEN-BAT01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron ZEN-BAT01 technical specifications.
| Approvals | CSA, cULus |
| Chemistry/Technology | Lithium |
| Display Type | LCD |
| Lead Free | Lead Free |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | ZEN V2 |
| Termination | D-Sub |
| DC Rated Voltage | 240V |
| Weight | 0.025g |
| RoHS | Compliant |
Download the complete datasheet for Omron ZEN-BAT01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
