
Modular power supply module for industrial automation, featuring 24V nominal output voltage and 1.3A maximum output current, delivering up to 30W of power. Input voltage range spans from 85V to 265V AC. Designed for chassis or DIN rail mounting, this module operates within a temperature range of 0°C to 55°C and boasts CE and cULus approvals. The compact module measures 90mm in length, 70mm in width, and 56mm in depth, with screw termination.
Omron ZENPA03024 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Current - Output 1 | 1.3A |
| Depth | 56mm |
| Length | 90mm |
| Manufacturer Series | SNAP PAC |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.3A |
| Max Output Power | 30W |
| Mount | Chassis Mount, DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 30W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | ZEN V2 |
| Termination | Screw |
| Voltage - Output 1 | 24V |
| Weight | 0.529lb |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Omron ZENPA03024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
