Omron ZJ-SDA11 technical specifications.
| Amplifier Type | STANDARD |
| Mount | Cable |
| Output Type | NPN - Open Collector |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Omron ZJ-SDA11 to view detailed technical specifications.
No datasheet is available for this part.