The Omron ZR-XRL1 is a surface mount logic IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a package quantity of 750 units per reel and is packaged in tape and reel format. The device features a bidirectional bus and supports programmable flags. It has an access time of 12ns and is suitable for use in 72V applications.
Omron ZR-XRL1 technical specifications.
| Access Time | 12ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 72V |
| RoHS | Compliant |
No datasheet is available for this part.