Omron ZS-LD20T2M technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Cable |
| Weight | 0.772lb |
| RoHS | Compliant |
Download the complete datasheet for Omron ZS-LD20T2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.