Photoelectric Sensors Sensor w/Amplifier PNP 2m Cable 100mm
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Output Configuration | PNP - Open Collector |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 100ms |
| RoHS Compliant | Yes |
| Sensing Distance | 3.937inch |
| RoHS | Compliant |