The Omron ZX1-LD600A612M is a NPN open collector output sensor with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is rated for IP67 and features a response time of 100ms. The sensor is cable mount and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 100ms |
| RoHS Compliant | Yes |
| Sensing Distance | 23.6inch |
| RoHS | Compliant |