The Omron ZX1-LD600A815M is a cable mount PNP open collector switch with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features an IP67 rating and is compliant with RoHS regulations. The switch has a response time of 100ms and a sensing distance of 23.6 inches.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Output Configuration | PNP - Open Collector |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 100ms |
| RoHS Compliant | Yes |
| Sensing Distance | 23.6inch |
| RoHS | Not Compliant |