The ZX2-LDA112M is a general purpose amplifier from Omron with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It has a supply current of 100mA and is mounted on a DIN rail. This amplifier is RoHS compliant and is packaged in bulk quantities.
Omron ZX2-LDA112M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Operating Supply Current | 100mA |
| Output Type | NPN - Open Collector |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZX2 |
| RoHS | Compliant |
No datasheet is available for this part.