Sign in to ask questions about the Omron ZX2-LDA412M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron ZX2-LDA412M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Operating Supply Current | 100mA |
| Output Type | PNP - Open Collector |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZX2 |
| RoHS | Compliant |
Download the complete datasheet for Omron ZX2-LDA412M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.