One Stop Systems 40-00015-02 technical specifications.
| Style | Enclosed |
| Input/Output Type | AC/DC |
| Maximum Output Power | 500W |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.