The 1.5KE12CA is a 12V bidirectional transient voltage suppressor with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 5W and a peak pulse power of 1.5kW. The device is packaged in a through-hole package and is RoHS compliant. It has a reverse breakdown voltage of 11.4V and a reverse standoff voltage of 10.2V. The 1.5KE12CA has a leakage current of 5uA and a clamping voltage of 16.7V.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 16.7V |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 12.6V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Box |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Yes |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |