
The 1.5KE170CA is a bidirectional transient voltage suppressor with a maximum breakdown voltage of 179V and a minimum breakdown voltage of 162V. It has a maximum power dissipation of 5W and a peak pulse current of 6.4A. The device is packaged in a DO-201AE case and is not compliant with RoHS or SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1.5KE170CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-201AE |
| Max Breakdown Voltage | 179V |
| Min Breakdown Voltage | 162V |
| Max Power Dissipation | 5W |
| Peak Pulse Current | 6.4A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1.5KE170CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.