Onsemi 1.5KE18CA technical specifications.
| Package/Case | DO-201AE |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Power Dissipation | 5W |
| Peak Pulse Current | 59.5A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE18CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.