Onsemi 1.5KE33CA technical specifications.
| Body Diameter | 5.33mm |
| Package/Case | DO-201AE |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Reverse Leakage Current | 5uA |
| Peak Pulse Current | 33A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.