Sign in to ask questions about the Onsemi 1.5KE400A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5KE400A technical specifications.
| Body Diameter | 5.33mm |
| Package/Case | DO-201AE |
| Max Breakdown Voltage | 420V |
| Min Breakdown Voltage | 380V |
| Max Reverse Leakage Current | 5uA |
| Peak Pulse Current | 2.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1.5KE400A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
