The 1.5KE400CA is a bidirectional transient voltage suppressor with a maximum breakdown voltage of 420V and a maximum power dissipation of 5W. It is packaged in cut tape and has a peak pulse current of 2.8A and a peak pulse power of 1.5kW. The device is not RoHS compliant but is Reach SVHC compliant. Operating temperatures are not specified.
Onsemi 1.5KE400CA technical specifications.
| Clamping Voltage | 548V |
| Max Breakdown Voltage | 420V |
| Min Breakdown Voltage | 380V |
| Max Power Dissipation | 5W |
| Packaging | Cut Tape |
| Peak Pulse Current | 2.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1.5KE400CA to view detailed technical specifications.
No datasheet is available for this part.