1.5KE Series 6.5 W 462 V Uni-Directional Through Hole TVS Diode - DO-201
Checking distributor stock and pricing after the page loads.
Onsemi 1.5KE440A technical specifications.
| Clamping Voltage | 602V |
| Number of Circuits | 1 |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.