1.5KE Series 10.5 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
Checking distributor stock and pricing after the page loads.
| Diameter | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6.8V |
| RoHS | Compliant |