
The 100307QI is a 5-channel ECL logic gate from Onsemi, featuring NOR, OR, XOR, and XNOR logic functions. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of -5.7V and minimum supply voltage of -4.2V. The device is packaged in a PLCC package and is mounted via surface mount. It has a propagation delay of 1.4ns and is RoHS compliant.
Onsemi 100307QI technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Logic Function | NOR GATE, OR GATE, XOR GATE, XNOR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Elements | 5 |
| Number of Gates | 5 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.4ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | ECL |
| Turn-On Delay Time | 1.9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 100307QI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
