
Clock Drivers & Distribution 2:8 Diff Clock Drv
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100310 |
| RoHS | Not Compliant |