The 100322QIX logic gate from Onsemi features a non-inverting configuration with 9 input and 9 output lines. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between -5.7V and -4.2V. The device is packaged in a PLCC format and is available on tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
