This diode is a 5.5V, 4.5V operating voltage device with a maximum operating temperature of 85°C and minimum operating temperature of 0°C. It is packaged in a PLCC package and is available in quantities of 750 per reel. The diode has a propagation delay of 7ns and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 100329 |
| RoHS | Compliant |