Sign in to ask questions about the Onsemi 100341QIX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 100341QIX technical specifications.
| Package/Case | PLCC |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| RoHS Compliant | Yes |
| Series | 100341 |
| Technology | ECL |
| Turn-On Delay Time | 1.9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 100341QIX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.