Shift Register Single 8-Bit Serial/Parallel to Parallel 24-Pin SOIC W T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| RoHS Compliant | Yes |
| Series | 100341 |
| Technology | ECL |
| Turn-On Delay Time | 1.9ns |
| RoHS | Compliant |