The 100344QCX is a single logic IC with 8 input lines and 8 output lines, featuring a propagation delay of 1.9ns. It operates over a temperature range of 0°C to 85°C and is available in a PLCC package, packaged on tape and reel. The device is not RoHS compliant and has a maximum supply voltage of -5.7V and a minimum supply voltage of -4.2V. It can handle a high level output current of -100mA and a supply current of -185mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| High Level Output Current | -100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| RoHS Compliant | No |
| Series | 100344 |
| Supply Current | -185mA |
| RoHS | Not Compliant |