This 8-input 8-output 3-state logic gate from Onsemi features a PLCC package and operates over a temperature range of 0°C to 85°C. It can handle high-level output currents of up to -100mA and is designed to work with supply voltages between -4.2V and -5.7V. The device is available in tape and reel packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| High Level Output Current | -100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |