
The 100353QCX is a single-ended 8-input 8-output logic gate from Onsemi. It operates over a temperature range of 0°C to 85°C and has a propagation delay of 2.8ns. The gate can handle a high level output current of -50mA and is available in a PLCC package, packaged on tape and reel. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| RoHS Compliant | No |
| Series | 100353 |
| RoHS | Not Compliant |