This Onsemi op-amp features a package type of PLCC, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of -100mA and is designed for single-ended input type. The device is not RoHS compliant and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| High Level Output Current | -100mA |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| RoHS Compliant | No |
| Series | 100354 |
| RoHS | Not Compliant |