The 100355QCX is an 8-input 4-output logic IC from Onsemi, packaged in a PLCC format. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage between -5.7V and -4.2V. The device has a propagation delay of 1.7ns. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.7ns |
| RoHS Compliant | No |
| Series | 100355 |
| RoHS | Not Compliant |