The 100355QIX is an 8-input 4-output device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of -5.7V and a minimum supply voltage of -4.2V. This device is packaged in a PLCC and is available in tape and reel packaging. The propagation delay is 1.7ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.7ns |
| RoHS Compliant | No |
| Series | 100355 |
| RoHS | Not Compliant |