The 100363QCX is a logic IC from Onsemi with a package type of PLCC. It operates within a temperature range of 0°C to 85°C and has a propagation delay of 1.7ns. This device is not RoHS compliant and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Input Lines | 16 |
| Number of Output Lines | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.7ns |
| RoHS Compliant | No |
| Series | 100363 |
| RoHS | Not Compliant |