Encoders, Decoders, Multiplexers & Demultiplexers Demultiplex/Decoder
Checking distributor stock and pricing after the page loads.
Onsemi 100370PC technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Packaging | Rail/Tube |
| Propagation Delay | 2.2ns |
| RoHS Compliant | No |
| Series | 100370 |
| RoHS | Not Compliant |