The 100370QCX is an 8-channel logic IC from Onsemi with a maximum operating temperature of 85°C and minimum of 0°C. It operates within a supply voltage range of -4.2V to -5.7V. The device is packaged in a PLCC package and is available on tape and reel. It has a propagation delay of 2ns. The 100370QCX is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi 100370QCX technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Output Lines | 8 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| RoHS Compliant | No |
| Series | 100370 |
| RoHS | Not Compliant |