
The 100391QCX is a surface mount translator with a propagation delay of 1.3ns and a turn-on delay time of 1.5ns. It operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The device has a high level output current of -50mA and a low level output current of 50mA. It is available in a PLCC package, packaged on tape and reel in quantities of 750. The translator is designed to operate with a supply voltage of 5V, with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 100391QCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.3ns |
| RoHS Compliant | Yes |
| Series | 100391 |
| Technology | ECL |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 100391QCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.