Onsemi 100395QCX technical specifications.
| Package/Case | PLCC |
| Channel Type | Unidirectional |
| High Level Output Current | -15mA |
| Logic Function | Translator |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| Technology | ECL |
| Turn-On Delay Time | 7.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 100395QCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
