
The 100397QIX is a single 3-STATE transceiver from Onsemi with a package type of PLCC. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 5.1ns. The device is not RoHS compliant and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| High Level Output Current | -3mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| RoHS Compliant | No |
| Series | 100397 |
| RoHS | Not Compliant |