
Clock Buffer ECL 1:2 Diff Buffer
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.34ns |
| Series | 100EL11M |
| RoHS | Not Compliant |