
The 100EL16M_Q receiver is a single-channel logic receiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 5.5V and has a supply current of 26mA. The device is packaged in a SOIC package and is available in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Series | 100EL16M |
| Supply Current | 26mA |
| RoHS | Not Compliant |