
The 100LVEL11M is a 4-output device with a maximum supply voltage of 3.8V and a maximum operating temperature of 85°C. It is packaged in a SOIC case and is available in rail or tube packaging. The device has a propagation delay of 0.405ns. The 100LVEL11M is suitable for use in applications where a low-voltage, high-temperature device is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.405ns |
| Series | 100LVEL11M |
| RoHS | Compliant |
