
The 1N4148_L99Z diode from Onsemi features a DO-35 package with a maximum operating temperature range of -65°C to 175°C. It can handle a maximum reverse voltage of 100V and a maximum surge current of 4A. The device has a maximum power dissipation of 500mW and a maximum reverse current of 5uA.
Onsemi 1N4148_L99Z technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 4A |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reverse Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.
