
Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bulk
Onsemi 1N4148_S62Z technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 4A |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reverse Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
