Rectifiers Hi Conductance Fast
Checking distributor stock and pricing after the page loads.
Onsemi 1N4148_T50A_Q technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 25nA |
| Max Surge Current | 4A |
| Power Dissipation | 500mW |
| Reverse Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.