
Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Ammo
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| RoHS | Compliant |
