Fairchild 1N4148TR Switching Diode, 400mA 100V, 2-Pin DO-35
Onsemi 1N4148XTR technical specifications.
| Package/Case | DO-35 |
| Diameter | 1.91mm |
| Height | 1.91mm |
| Length | 4.56mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4148XTR to view detailed technical specifications.
No datasheet is available for this part.